You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilt Switch, Non Mercury, ABS, Rugged -
S1039CW
- Manufacturer:
- COMUS / ASSEMTECH COMUS / ASSEMTECH
- Manufacturer Part No:
- S1039CW
- Order Code:
- SN36791
- Product Range
- -
- Technical Datasheet:
- S1039CW Datasheet
Product Overview
- 60VAC/DC max switching voltage, 0.25A max switching current
- 3VA maximum switching capacity, 15Ëš maximum differential angle
- 30mohm maximum contact resistance, ABS case material
- PVC insulated cable/termination, easy fitting
- Operating temperature range from -20 to +70ËšC
Product Information
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- 15°
- :
- 250mA
- :
- 60V
- :
- -
Technical Documents (1)
1,039 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.085 (€6.25) | ( ) |
| 25+ | €4.52 (€5.56) | ( ) |
| 50+ | €4.068 (€5.00) | ( ) |
| 100+ | €3.7064 (€4.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























