You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PVC Insulation Tape 19mm x 20m Black 10 Pack -
AIT1920BLK
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- AIT1920BLK
- Order Code:
- CB18148
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060125912904
- Technical Datasheet:
- AIT1920BLK Datasheet
Product Overview
- Suitable for a range of applications including electrical binding, colour coding and identification
- Made from self-extinguishing, flame retardant PVC
- Pack of 10
Product Information
- :
- Insulating
- :
- PVC (Polyvinyl Chloride)
- :
- 20m
- :
- 65.6ft
- :
- Black
- :
- 65.6ft
- :
- 20m
- :
- 0.75"
- :
- 19mm
- :
- -
Technical Documents (1)
Also Known As
152 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.1492 (€13.71) | ( ) |
3+ | €10.3968 (€12.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.