You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Round Cable Clips 17.1 x 13.1mm White 50 Pack -
ARC14
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- ARC14
- Order Code:
- CB18074
- Product Range
- -
- Technical Datasheet:
- ARC14 Datasheet
Product Overview
- Round cable clips, suitable for wires from 14-20mm
- Thick steel nail prevents snapping and long length gives good pull out value
- Clips boast good self-grip design
- Made from high grade tough polyethylene for low temperature flexibility
- Excellent stress crack resistance and chemical inertness
- Supplied in a pack of 50
Product Information
- :
- Nail Mount Cable Clamp
- :
- 13.1mm
- :
- PE (Polyethylene)
- :
- White
- :
- -
- :
- -
- :
- 17.1mm
- :
- -
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6848 (€2.07) | ( ) |
5+ | €1.521 (€1.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.