You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nylon Cable Glands M20 White (Tub of 50) - 

ATT14

ATT14 - Nylon Cable Glands M20 White (Tub of 50)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATT14
Order Code:
CB17952
Product Range
-
Technical Datasheet:
ATT14   Datasheet
See all Technical Docs

Product Overview

Nylon cable glands suitable for a wide range of applications including repair and maintenance, machine tools, panel buildings, outside plant, lighting, professional equipment, electrical junction boxes, bulk head wiring, automotive, robotics and general wiring applications.
  • Each gland comes complete with locknut and washer
  • All glands are packaged in a handy, transparent tub with re-sealable lid and carry handle
  • Made from Polyamide 6
  • IP68 rated
  • Tubs with 50x white glands
  • Diameter: 6-12mm
  • Length: 24mm
  • Size: M20

Product Information


:
M20

:
12mm

:
6mm

:
Nylon 6 (Polyamide 6)

:
White

:
IP68

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

98 In stock Need more?

???PF_PDP_RSP_SUP???

€30.4317 ( €37.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €30.4317 (€37.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €28.1151 (€34.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €20.0421 (€24.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --