You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Uninsulated Wire Ferrules, 0.75mm, 10mm Length, Pack of 500 -
AUCE0.75-10
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- AUCE0.75-10
- Order Code:
- CB18422
- Product Range
- Cord End Terminals
Product Range Selector (Cord End Terminals)
See all from this product rangeProduct Overview
- Supplied in a pack 500
Product Information
- :
- Single Wire
- :
- 20AWG
- :
- 0.75mm²
- :
- 10mm
- :
- Natural
- :
- Cord End Terminals
- :
- 10mm
- :
- Uninsulated
- :
- Copper
- :
- Tin
Technical Documents (0)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 500
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1855 (€3.92) | ( ) |
10+ | €3.0705 (€3.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.