You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Plug to BT Full Master Socket Voice Converter, 15cm -
007-006-001-15X
- Manufacturer:
- CONNECTIX CABLING SYSTEMS CONNECTIX CABLING SYSTEMS
- Manufacturer Part No:
- 007-006-001-15X
- Order Code:
- CS24718
- Product Range
- -
- Technical Datasheet:
- 007-006-001-15X Datasheet
Product Overview
- Compact design for quick and neat installation
- Surge Arrestor: 3
- Capacitor: 3
- Resistor: 3
Contents
Contents: Voice converter only
Product Information
- :
- RJ45 Plug
- :
- RJ45 Plug to BT Full Master Receptacle
- :
- 5.9"
- :
- BT Full Master
- :
- 150mm
- :
- White
- :
- -
Technical Documents (1)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7652 (€5.86) | ( ) |
5+ | €4.4004 (€5.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.