You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6 FTP Compact LJ6C Module -
008-000-001-40
- Manufacturer:
- CONNECTIX CABLING SYSTEMS CONNECTIX CABLING SYSTEMS
- Manufacturer Part No:
- 008-000-001-40
- Order Code:
- CS24502
- Technical Datasheet:
- 008-000-001-40 Datasheet
Product Overview
- Shielded design for improved EMI performance
- Suitable for Gigabit Ethernet applications
- Ideal for use in floorboxes or any application that has an industry standard LJ6C aperture
- High gloss ABS Thermoplastic resin construction
- UL94 VO Grade flame retardancy (at 1.5mm)
- High performance unshielded RJ45 socket
- 4-Way industry standard IDC blocks
- Mounting hole size: 22x37mm
- Maximum panel thickness: 2.0mm
- Recommended backbox depth: 32mm
- Conforms to ANSI/TIA-568-C.2 Category 6 specification
Product Information
- :
- RJ45
- :
- Receptacle
- :
- 1Ways
- :
- Cat6
- :
- 1Ports
Technical Documents (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.002 (€4.92) | ( ) |
| 5+ | €3.6915 (€4.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























