You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Keystone Outlet Box -
008-010-020-02
- Manufacturer:
- CONNECTIX CABLING SYSTEMS CONNECTIX CABLING SYSTEMS
- Manufacturer Part No:
- 008-010-020-02
- Order Code:
- CS31753
- Product Range
- -
- Technical Datasheet:
- 008-010-020-02 Datasheet
Product Overview
- Highly durable surface mount housing one or two keystone outlets
- Cable entry knock outs for top or side entry, suitable for one or two part application
- Keystone fitting allows for the use of standard Cat 5e or Cat 6 outlets
- High gloss (white) ABS Thermoplastic resin construction
- UL94 VO Grade flame retardancy (at 1.5mm)
- Dimensions: 260x560x560mm
Product Information
- :
- Network Box
- :
- ABS
- :
- 26mm
- :
- 56mm
- :
- 56mm
- :
- -
- :
- White
- :
- -
- :
- 1.02"
- :
- 2.2"
- :
- 2.2"
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.5535 (€4.37) | ( ) |
| 10+ | €3.2545 (€4.00) | ( ) |
| 50+ | €3.059 (€3.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























