You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10U 10" Home Network Cabinet with 4 Way PDU -
009-000-004-64
- Manufacturer:
- CONNECTIX CABLING SYSTEMS CONNECTIX CABLING SYSTEMS
- Manufacturer Part No:
- 009-000-004-64
- Order Code:
- CS24882
Product Overview
- Consists of two enclosed sections; one houses a 4-way power unit, the other is for incoming cables
- Features a backplate that can be fitted with a TV Distribution Unit
- Capable of holding 10x 1U panels
- Discreet, lockable design
- Wall mountable
Contents
Contents: Cabinet and power distribution unit
Product Information
- :
- 10U
- :
- Steel
- :
- Grey
- :
- 450mm
- :
- 415mm
- :
- 100mm
- :
- 17.72"
- :
- 16.34"
- :
- 3.94"
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €119.9758 (€147.57) | ( ) |
3+ | €113.1214 (€139.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.