You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cat5e 8 Way 10" FTP Patch Panel - 

009-002-004-08

009-002-004-08 - Cat5e 8 Way 10" FTP Patch Panel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
009-002-004-08
Order Code:
CS24896
Product Range
-

Product Overview

1U 10" rack mount patch panel, designed to fit the Connectix range of Home Cabinets
  • BS6496 Black powder coated finish
  • High quality RJ45 vertical jacks
  • Industry standard IDC connections
  • Dimensions (HxWxD): 35x260x44mm

Contents

Contents: Patch panel only

Product Information


:
RJ45

:
8Ports

:
Cat5e

:
1U

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 29/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€46.0475 ( €56.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €46.0475 (€56.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €43.0417 (€52.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --