You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gold Plated HDMI Male to DisplayPort Male Lead, 2m Black -
26-6220
- Manufacturer:
- CONNEKT GEAR CONNEKT GEAR
- Manufacturer Part No:
- 26-6220
- Order Code:
- AV24925
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035624023482
- Technical Datasheet:
- 26-6220 Datasheet
Product Overview
- DisplayPort plug to HDMI plug lead
- Connect a DisplayPort PC to a HDMI display
- Transfers high-bandwidth, uncompressed digital video, multi-channel audio & control functions
- 48 bit colour depths
- DisplayPort connector features latch to protect against accidentally being disconnected
- Gold connectors for better connectivity
- Includes dust caps to protect the connectors
- Length: 2m
Footnotes
Product Information
- :
- DisplayPort Plug
- :
- HDMI Plug to DisplayPort Plug
- :
- HDMI Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.5176 (€10.48) | ( ) |
5+ | €7.9209 (€9.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.