You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contacta STS Hearing Loop Extension Lead 15m -
CABLE-STS-EX15M
Product Range Selector (CONTACTA Hearing Loop Extension Leads)
See all from this product rangeProduct Overview
- Connector 1: 2x Female Euroblock 3.5mm
- Connector 2: 2x Male Euroblock 3.5mm
Applications
Audio, Business, Telecommunications, Office, Installations, Conferencing, Public
Product Information
- :
- CONTACTA Hearing Loop Extension Leads
- :
- EU
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.1454 (€38.31) | ( ) |
2+ | €27.1323 (€33.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.