You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable IR System Underchin Receiver -
IR-RXU
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- IR-RXU
- Order Code:
- LS05511
- Product Range
- CONTACTA IR Technology
- Technical Datasheet:
- IR-RXU Datasheet
Product Range Selector (CONTACTA IR Technology)
See all from this product rangeProduct Overview
- Receiver frequencies: 2.3MHz / 2.8MHz
- Modulation: FM broadband, mono, stereo
- Frequency response: 15Hz-20kHz
- Signal-to-Noise Ratio: 60dB
- Distortion:
1% - SPL max.: 120dBA
- Battery: A100 rechargeable battery; type NiMH, 2.4V 180mAh
- Battery life (one charge): 7h (charging time 14h)
- Finish: black
- Dimensions (HxWxD): 225x95x19mm
- Weight: 57g
Applications
Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office
Product Information
- :
- CONTACTA IR Technology
- :
- -
Technical Documents (2)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.7759 (€55.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.