You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10 Bay Charger Case for RF System Underchin Receiver - 

RF-RXU-DC10

RF-RXU-DC10 - 10 Bay Charger Case for RF System Underchin Receiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CONTACTA CONTACTA
Manufacturer Part No:
RF-RXU-DC10
Order Code:
LS05527
Product Range
CONTACTA RF Technology
Technical Datasheet:
RF-RXU-DC10   Datasheet
See all Technical Docs

Product Range Selector (CONTACTA RF Technology)

See all from this product range

Product Overview

This 10-Bay charger case is for use with our Portable RF Underchin Receivers [RF-RXU] and can hold up to 10x receivers in a standing position. The case is provided with a power supply. Ideal for situations where listeners require clear sound, tour guidance or interpretation: museums, historical sites, meeting rooms, conferences, places of worship.
  • Power supply: 230V AC / 12V DC 3A
  • Finish: Black
  • Dimensions (HxWxD): 393x635x147mm
  • Weight: 3.5kg

Applications

Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, RF Communications, Installations, Office

Product Information


:
CONTACTA RF Technology

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€357.5004 ( €439.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €357.5004 (€439.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --