You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Portable RF System Underchin Receiver - 

RF-RXU

RF-RXU - Portable RF System Underchin Receiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CONTACTA CONTACTA
Manufacturer Part No:
RF-RXU
Order Code:
LS05522
Product Range
CONTACTA RF Technology
Technical Datasheet:
RF-RXU   Datasheet
See all Technical Docs

Product Range Selector (CONTACTA RF Technology)

See all from this product range

Product Overview

The lightweight under-the-chin receiver is compatible with our transmitters to provide clear sound to users. The receiver is comfortable, has a transmission range of up to 200 metres in open air, and there is no limit to the number of receivers which can be used per group. The unit uses a rechargeable battery compatible with both our 5 and 10 Bay Charger Cases [RF-RXU-DC5 / RF-RXU-DC10]. Volume is amplified, adjustable up to 120dB to assist users with hearing loss. Ideal for situations where listeners require clear sound, tour guidance or interpretation: museums, historical sites, meeting rooms, conferences, places of worship.
  • Transmitter frequencies: 2.4GHz (ISM band)
  • Battery life: approx. 6h
  • Transmission range: 200m in open air / 100m in buildings
  • Modulation: FSK, with hopping
  • Channels: 40x simultaneous groups
  • Frequency response: 50Hz–7kHz
  • Transmission power: 10mW
  • Sensitivity: -95dBm
  • Data rate: 2Mbps
  • Power supply: Lithium-Ion rechargeable battery 3.7V / 1100mAh (inbuilt)
  • Finish: black
  • Dimensions (HxWxD): 227x112x20mm
  • Weight: 70g

Applications

Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, RF Communications, Installations, Office

Product Information


:
CONTACTA RF Technology

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€140.0468 ( €172.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €140.0468 (€172.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --