You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable RF System Transceiver -
RF-TRX
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- RF-TRX
- Order Code:
- LS05519
- Product Range
- CONTACTA RF Technology
- Technical Datasheet:
- RF-TRX Datasheet
Product Range Selector (CONTACTA RF Technology)
See all from this product rangeProduct Overview
- Transmitter frequencies: 2.4GHz (ISM band)
- Battery life: approx. 10h
- Transmission range: 300m in open air / 100m in buildings
- Channels: 40x simultaneous groups
- Frequency response: 50Hz–7kHz
- Transmission power: 10mW
- Sensitivity: -95dBm
- Data rate: 2Mbps
- Connectors: 2x 3.5mm 4 contact-socket, micro-USB charge port
- Power supply: Lithium-Ion rechargeable battery 3.7V / 1100mAh (inbuilt)
- Finish: black
- Dimensions (HxWxD): 98x49x17mm
- Weight: 88g
Applications
Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, RF Communications, Installations, Office
Product Information
- :
- CONTACTA RF Technology
- :
- -
Technical Documents (2)
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €88.7748 (€109.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.