You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flat Copper Tape 12.5mm -
RL-TAPE-12.5
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- RL-TAPE-12.5
- Order Code:
- LS05506
- Technical Datasheet:
- RL-TAPE-12.5 Datasheet
Product Range Selector (CONTACTA Cables)
See all from this product rangeProduct Overview
- Composition: copper 99.5%
- Density: 8.9g/cm³
- Melting point: 1083°C
- Hardness: 50/60 HV
- Copper section (thickness): 1.25mm²
- Insulation:
- Density - 1.36g/cm³
- Tensile strength: 200N/mm²
- Elongation: 60%
- Temperature rating (Continuous use) melting point - 160°C
- Breakdown voltage 7kV
Applications
Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office
Product Information
- :
- CONTACTA Cables
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €111.4425 (€137.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.