You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Mounted Speech Transfer Complete System, Grey -
STS-K002L-G
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- STS-K002L-G
- Order Code:
- LS05532
- Product Range
- CONTACTA Speech Transfer Systems
- Technical Datasheet:
- STS-K002L-G Datasheet
Product Range Selector (CONTACTA Speech Transfer Systems)
See all from this product rangeProduct Overview
- Unique multi-positional noise cancelling microphone for staff
- Range of options available to meet your needs for performance, positioning and image
- Full open duplex operation means no clipping of speech or manual control of speech path
- Self-testing, ensuring the system stays fully functioning
- High performance system with simple adjustable amplifier
- A hearing loop is provided as standard to perfect the listening experience for everyone
- Unobtrusive and easy to install
- Staff can be heard clearly
- More engaging experience for customers
- Transactions made simple and enjoyable
- CUSTOMER SPEAKER & MIC: - Speaker: RMS 5W, Impedance 4Ω, SPL 85dB, 150-11000Hz - Microphone: Omni-Directional, Frequency Response: 100-5000Hz, Impedance: 2000Ω
- STAFF LOUDSPEAKER: - RMS 5W - Impedance 4Ω - Output SPL 1W @ 1M 85dB - Frequency Response: 150-10300Hz
- AMPLIFIER: - Speaker Output Power RMS: 2.5W/8Ω, 4.4W/4Ω - Loop Drive Compliance - THD
5% (loop and speakers) - POWER SUPPLY: - Input 100-240V 50-60Hz 1A max - Output 14V 2.14A 30W max
- Construction: mild metal, ABS plastic
- Dimensions (HxWxD): 130x340x240mm
- Weight: 2.9kg
- Standards: • BS EN 60118-4 in correct installations • CE, ROHS and WEEE compliant • EN 55032:2015 compliant • EN 55103-2:2009 compliant
Applications
Audio, Broadcast, Business, Telecommunications, Conferencing, Public, Education, Safety, Installations, Office
Contents
• Speech Transfer Amplifier [STS-A31H] • Surface Mounted Speaker and Microphone [STS-S60-G/B] [STS-M54-G/B] • Staff Loudspeaker Unit [STS-SU1-G/B] • PS-55 Power Supply [PS-55-01] • Counter Hearing Loop Aerial [IL-AE99]
Product Information
- :
- CONTACTA Speech Transfer Systems
- :
- UK Type G
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €510.003 (€627.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.