You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Mounted Speech Transfer System -
STS-K009-IP-L-B
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- STS-K009-IP-L-B
- Order Code:
- DP36812
- Product Range
- CONTACTA Speech Transfer Systems
- Technical Datasheet:
- STS-K009-IP-L-B Datasheet
Product Range Selector (CONTACTA Speech Transfer Systems)
See all from this product rangeProduct Overview
- Range of options available to meet your needs for performance, positioning and image
- Self-testing, ensuring the system stays fully functioning
- High performance system with simple adjustable amplifier
- Unobtrusive and easy to install
- More engaging experience for customers
- Amplifier: ABS, 4/8Ω, 4.4W rms
- Staff speaker/mic: 5W, 4Ω, cardioid, -49.5dB
- Client speaker/mic: 15W, 4Ω, omnidirectional, -42dB
- Power supply: 100 to 240V AC, 50/60Hz, 1A
- THD:
5%
Applications
Audio, Broadcast, Business, Telecommunications, Conferencing, Public, Education, Safety, Installations, Office
Contents
Amplifier, mic with speaker, surface speaker/call unit, PSU, loop aerial
Footnotes
Product Information
- :
- CONTACTA Speech Transfer Systems
- :
- UK Type G
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €690.00 (€848.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























