You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Screen Mic & Speaker Pod Speech Transfer System -
STS-K072-L
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- STS-K072-L
- Order Code:
- LS05661
- Product Range
- CONTACTA Speech Transfer Systems
- Technical Datasheet:
- STS-K072-L Datasheet
Product Range Selector (CONTACTA Speech Transfer Systems)
See all from this product rangeProduct Overview
- Range of options available to meet your needs for performance, positioning and image
- Full open duplex operation means no clipping of speech or manual control of speech path
- Self-testing, ensuring the system stays fully functioning
- High performance system with simple adjustable amplifier
- Unobtrusive and easy to install
- Staff can be heard clearly
- More engaging experience for customers
- Transactions made simple and enjoyable
- A hearing loop is provided as standard to perfect the listening experience for everyone
- Amplifier: - Power: 2.5W/8Ω, 4.4W/4Ω - Loop Drive compliance - THD
5% (loop and speakers) - Staff Pod: Speaker - 5W, 4Ω, 150 to 10300Hz, Mic - Cardioid, 150 to 10500Hz
- Speaker Pod: 5W, 4Ω, SPL 85dB, 150 to 10300Hz
- Screen Mounted Mic: Cardioid, 70 to 10300Hz
- Power supply: - Input 100 to 240V 50/60Hz 1A max - Output 14V 2.14A 30W max
- Construction: Mild metal, ABS plastic
Applications
Audio, Business, Telecommunications, Conferencing, Public, Education, Safety, Installations, Office
Contents
Speech Transfer Amplifier, PS-55 Power Supply, Screen mounted mic with bent stem, Speaker Pod, Staff Pod, Fixing Kit (clips, screws)
Footnotes
Product Information
- :
- CONTACTA Speech Transfer Systems
- :
- UK Type G
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €470.281 (€578.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.