You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 LED Ring with Integrated Drivers, NeoPixel Compatible 5050 RGB LED -
2648
- Manufacturer:
- COOL COMPONENTS COOL COMPONENTS
- Manufacturer Part No:
- 2648
- Order Code:
- MK00977
- Product Range
- Cool Components RGB LED Rings
- Also Known As:
- GTIN UPC EAN: 5060627390798
Product Range Selector (Cool Components RGB LED Rings)
See all from this product rangeProduct Overview
- SK6812 5050 Individually addressable RGB LEDs with integrated drivers
- Fully compatible with the NeoPixel library
- 3 Connections; V+, GND and DATA
- Input and output power lines make it ideal for chaining multiple rings together
- 5V Supply voltage
- 18mA Constant current drive
- Each LED draws approx. 50mA when red, green and blue are set to maximum brightness
Footnotes
Product Information
- :
- Cool Components RGB LED Rings
Technical Documents (0)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €10.1813 (€12.52) | ( ) |
| 5+ | €9.5146 (€11.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























