You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24 LED Pre-soldered 92mm Ring, NeoPixel Compatible WS2812 RGB LED - 

3016

3016 - 24 LED Pre-soldered 92mm Ring, NeoPixel Compatible WS2812 RGB LED
3016 - 24 LED Pre-soldered 92mm Ring, NeoPixel Compatible WS2812 RGB LED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3016
Order Code:
MK00982
Product Range
Cool Components RGB LED Rings
Also Known As:
GTIN UPC EAN: 5060627392204

Product Range Selector (Cool Components RGB LED Rings)

See all from this product range

Product Overview

Circular 92mm PCB ring with 24 LEDs and pre-soldered connections. Fully compatible with the NeoPixel library and driven from a single line making them ideal for use with controllers that have limited outputs. Due to the timing specific protocols used in the NeoPixel library, a real-time microcotroller such as an Arduino or mbed device is recommended.
  • WS2812B 5050 RGB LEDs with integrated drivers
  • Fully compatible with the NeoPixel library
  • 4 Pre-soldered connections; V+, GND, DATA IN and DATA OUT
  • Driven by a single line, making them ideal for daisy chaining
  • 5V Supply voltage
  • 140° Beam angle
  • 7W Power
  • 92mm Outer diameter

Product Information


:
Cool Components RGB LED Rings

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060627392204

5 In stock Need more?

???PF_PDP_RSP_SUP???

€11.0432 ( €13.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.0432 (€13.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €10.5096 (€12.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --