You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Filter, 10A, 1 Phase - 

10EMC1.

10EMC1. - Filter, 10A, 1 Phase

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10EMC1.
Order Code:
FT01464
Product Range
EMC Series
Also Known As:
10EMC1
Technical Datasheet:
10EMC1.   Datasheet
See all Technical Docs

Product Range Selector (EMC Series)

See all from this product range

Product Overview

The 10EMC1 is a 10A/250VAC compact and cost-effective dual stage RFI Power Line Filter with high differential mode attenuation in the lower frequency range and high common mode performance. This filter is suitable for switching mode power supplies.
  • Flanged mount style
  • 0.25mm Spade terminals
  • -10 to 40°C Ambient temperature range

Applications

Consumer Electronics

Product Information


:
General Purpose

:
250VAC

:
EMI, RFI

:
10A

:
Quick Connect

:
Single Phase

:
1.48mH

:
2 Stage

:
2.001µF

:
Chassis Mount

:
Quick Connect

:
430µA

:
Quick Connect

:
EMC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

10EMC1

3 In stock Need more?

???PF_PDP_RSP_SUP???

€18.6615 ( €22.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €18.6615 (€22.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €17.55 (€21.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €15.5259 (€19.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --