You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M5 x 60mm Spike No Drill Self Driving Plasterboard Wall Fixings, 4 Pack -
CFX131AL
- Manufacturer:
- COREFIX COREFIX
- Manufacturer Part No:
- CFX131AL
- Order Code:
- FN06059
- Also Known As:
- GTIN UPC EAN: 5060517031060
- Technical Datasheet:
- CFX131AL Datasheet
Product Range Selector (Corefix - Spike Wall Fixings)
See all from this product rangeProduct Overview
- Heavy Duty 'No Drill' Plasterboard Wall Fixing. Safe Load 50kg, Supplied with Correct Screws
- Easy to install: Heavy Duty Metal Drilling Wings Spread and Clamp Behind Plasterboard. No Drill, Install with Screwdriver Only.
- Die Cast Metal Fixing with Engineered Nylon
- Fast & Easy to Install
- Maximum fixture depth: 30mm
Contents
4x 44mm Spike Fixings & 4x M5 x 60mm Machine Screws
Product Information
- :
- -
- :
- M5
- :
- Pozidriv
- :
- 60mm
- :
- -
- :
- Steel
- :
- Zinc
- :
- Corefix - Spike Wall Fixings
Technical Documents (1)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.33 (€10.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.