You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Grade 2 Non-Resistored Surface Contact, Aluminium - 

GP001/G2

New
GP001/G2 - Grade 2 Non-Resistored Surface Contact, Aluminium
GP001/G2 - Grade 2 Non-Resistored Surface Contact, Aluminium

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GP001/G2
Order Code:
SR12338
Product Range
CQR - Surface Contacts

Product Range Selector (CQR - Surface Contacts)

See all from this product range

Product Overview

This heavy duty surface mounted magnetic contact can be used in most security systems up to grade 2 as specified in EN50131-1 and is compliant with EN50131-2-6 and environmental class II (for use indoors). It operates as a normally closed circuit going open when the magnet housing is moved away from the contact housing. This contact can be used on doors and windows to detect the unauthorised entry of an intruder. A number of applications are shown over. The contact is sealed to prevent access to inside of the unit.
  • High Quality Alloy Finish
  • Double pole configuration
  • 57cm Armoured cable lengths
  • EN50131-2-6 Grade 3
  • Environmental Class II

Product Information


:
CQR - Surface Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

Deliveries start from 10/09/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

€11.5884 ( €14.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.5884 (€14.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €11.368 (€13.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --