You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Angled Batten Lamp Holder -
3432
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 3432
- Order Code:
- PL11819
- Also Known As:
- GTIN UPC EAN: 5017399050757
- Technical Datasheet:
- 3432 Datasheet
Product Range Selector (Crabtree Lamp Holders)
See all from this product rangeProduct Overview
- Angle batten lamp holder
- White moulded surface mount
- BS EN 61184
- Home office skirt
- Separate 4 way terminal block
- Supplied with integral backplate
- 50.8mm fixing centres
- Non-rising terminals
- Non-stick skirt
- Fitted with heat resistant tails
Product Information
- :
- Crabtree Lamp Holders
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.145 (€17.40) | ( ) |
3+ | €13.225 (€16.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.