You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16A SP MCB, C Curve 10kA -
6HS16C
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 6HS16C
- Order Code:
- PL11986
- Also Known As:
- GTIN UPC EAN: 5013601051680
- Technical Datasheet:
- 6HS16C Datasheet
Product Range Selector (Loadstar C Curve Series)
See all from this product range6HS16C - You may also be interested in
Product Overview
- 230V AC 50/60Hz
- Single pole
Product Information
- :
- Loadstar C Curve Series
- :
- 16A
- :
- 1 Pole
- :
- -
- :
- 230VAC
- :
- DIN Rail
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.3882 (€7.86) | ( ) |
3+ | €6.2127 (€7.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.