You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

63A SP MCB, C Curve 10kA - 

6HS63C

6HS63C - 63A SP MCB, C Curve 10kA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CRABTREE CRABTREE
Manufacturer Part No:
6HS63C
Order Code:
PL11998
Also Known As:
GTIN UPC EAN: 5017399312039
Technical Datasheet:
6HS63C   Datasheet
See all Technical Docs

Product Range Selector (Loadstar C Curve Series)

See all from this product range

6HS63C - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

WYLEX

Retro Fit 6A Plug In MCB Circuit Breaker, SP Type B

• Voltage Rating VAC : 240VAC • Circuit Breaker Mounting : Plug In • Current Rating : 6A • No. of Poles : 1 Pole

     
Restricted Item Add

CRABTREE

32A TP MCB, C Curve 10kA

• Voltage Rating VAC : 415V • Circuit Breaker Mounting : DIN Rail • Current Rating : 32A • No. of Poles : 3 Pole • Product Range : Loadstar C Curve Series

     
Restricted Item Add

Product Overview

  • 230V AC 50/60Hz
  • Single pole

Product Information


:
Loadstar C Curve Series

:
63A

:
1 Pole

:
-

:
230VAC

:
DIN Rail

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5017399312039

No Longer Stocked

???PF_PDP_RSP_SUP???

€7.843 ( €9.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.843 (€9.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €7.5555 (€9.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --