You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Starbreaker 2-Way Metal Consumer Unit, 63A Main Switch -
502/26B
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 502/26B
- Order Code:
- PL14961
- Also Known As:
- GTIN UPC EAN: 5017399361754
- Technical Datasheet:
- 502/26B Datasheet
Product Range Selector (Crabtree Starbreaker Consumer Units Series)
See all from this product rangeProduct Overview
- 2-Way consumer unit
- 63A Main switch
- Compact, all-metal, low smoke and fume enclosure
- Cable entry knockouts on five sides
- Top hinged metal front cover ensures cover remains closed at all times for maximum safety
- Fully compliant to BS EN 61439-3 as required under Amendment 3 to the IET wiring regulations
- Suitable for use in all types of premise
Warnings
Product Information
- :
- Domestic
- :
- Metal
- :
- 240V
- :
- 63A
- :
- 2Circuits
- :
- 185mm
- :
- 130mm
- :
- 104mm
- :
- Crabtree Starbreaker Consumer Units Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €57.6108 (€70.86) | ( ) |
3+ | €55.0134 (€67.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.