You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Starbreaker 8-Way Split Load Metal Consumer Unit, 63A/80A 30mA RCDs -
508/2834634B
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 508/2834634B
- Order Code:
- PL14966
- Also Known As:
- GTIN UPC EAN: 5017399361679
- Technical Datasheet:
- 508/2834634B Datasheet
Product Range Selector (Crabtree Starbreaker Consumer Units)
See all from this product rangeProduct Overview
- 8-Way consumer unit
- 100A Main switch, 63A/80A, 30mA RCDs
- Compact, all-metal, low smoke and fume enclosure
- Cable entry knockouts on five sides
- Top hinged metal front cover ensures cover remains closed at all times for maximum safety
- Fully compliant to BS EN 61439-3 as required under Amendment 3 to the IET wiring regulations
- Suitable for use in all types of premise
Warnings
Product Information
- :
- Domestic
- :
- Metal
- :
- 240V
- :
- 100A
- :
- 8Circuits
- :
- 261mm
- :
- 343mm
- :
- 121mm
- :
- Crabtree Starbreaker Consumer Units
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €136.4922 (€167.89) | ( ) |
3+ | €129.402 (€159.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.