You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10A 30mA RCBO single module B Curve -
61/BM1030
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 61/BM1030
- Order Code:
- PL15960
- Product Range
- Starbreaker B Curve Series
- Technical Datasheet:
- 61/BM1030 Datasheet
Product Range Selector (Starbreaker B Curve Series)
See all from this product rangeProduct Overview
- Type A RCD classification
- Test button – for 6 monthly operation test as defined in BS7671:2018 18th edition
- Single module width 18mm
- Miniature sized giving 35mm extra cabling room within consumer units
- Complete with 2 pole switching - both live and neutral are switched off, complete isolation
- Quicker install and quicker insulation and resistance testing at the load terminals
- Energy Limiting Class 3
- IEC 61009-1
Product Information
- :
- Starbreaker B Curve Series
- :
- 240V
- :
- -
- :
- 10A
- :
- 2 Pole
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €33.6843 (€41.43) | ( ) |
20+ | €32.3856 (€39.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.