You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resilient UK Mains Plug with 13A Fuse, White -
7222/WH
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 7222/WH
- Order Code:
- PL15023
- Also Known As:
- GTIN UPC EAN: 5017399037307
- Technical Datasheet:
- 7222/WH Datasheet
Product Overview
- Plug covered with rubber-like Evoprene material which does not shatter or crack
- Plug base made from Nylon 66
- Live and neutral pins have moulded Nylon sleeves for safety
- Fitted with 13A fuse
- Conforms to BS 1363
Product Information
- :
- UK Type G Mains Plug
- :
- 13A
- :
- White
- :
- Thermoplastic Body
- :
- 240V
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.3428 (€12.72) | ( ) |
5+ | €10.0503 (€12.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.