You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Instinct Isolator Switch, 10A -
GB6:CR1008
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- GB6:CR1008
- Order Code:
- PL16510
- Technical Datasheet:
- GB6:CR1008 Datasheet
Product Range Selector (Crabtree - Instinct)
See all from this product rangeProduct Overview
- Full-contact, cable clamp terminals, improves cable retention whilst reducing the risk of cable deformation
- Inline, upward-facing, backed-out captive terminal screws
- Lockable rocker with Fan and 'Isolator' legends
- Strip length indicator for cable termination
- Requires 25mm back box
- Compliant with BS EN 60669-2-4
Product Information
- :
- White Moulded
- :
- Crabtree - Instinct
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.1501 (€13.71) | ( ) |
3+ | €10.6587 (€13.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.