You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Instinct 1 Gang, 2 Way Dimmer Switch, 250W -
GB6:CR1122
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- GB6:CR1122
- Order Code:
- PL16501
- Product Range
- Crabtree - Instinct
- Technical Datasheet:
- GB6:CR1122 Datasheet
Product Range Selector (Crabtree - Instinct)
See all from this product rangeProduct Overview
- Intelligent dimming technology
- Inline, upward-facing, backed-out captive terminal screws
- Leading edge dimmer
- Current and thermal overload protection
- Suitable for mains and low voltage lighting
- Requires 35mm back box
- Compliant with BS EN 60669-2-1
- 250W rated
Product Information
- :
- White Moulded
- :
- 1
- :
- 250W
- :
- -
- :
- Crabtree - Instinct
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.4525 (€36.23) | ( ) |
3+ | €28.1911 (€34.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.