You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Instinct 1 Gang, 2 Way Dimmer Switch, 400W - 

GB6:CR1124

GB6:CR1124 - Instinct 1 Gang, 2 Way Dimmer Switch, 400W
GB6:CR1124 - Instinct 1 Gang, 2 Way Dimmer Switch, 400W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CRABTREE CRABTREE
Manufacturer Part No:
GB6:CR1124
Order Code:
PL16503
Product Range
Crabtree - Instinct
Technical Datasheet:
GB6:CR1124   Datasheet
See all Technical Docs

Product Range Selector (Crabtree - Instinct)

See all from this product range

Product Overview

2-way wall dimmer switch with a curved, slimline profile.
  • Intelligent dimming technology
  • Inline, upward-facing, backed-out captive terminal screws
  • Leading edge dimmer
  • Current and thermal overload protection
  • Suitable for mains and low voltage lighting
  • Requires 35mm back box
  • Compliant with BS EN 60669-2-1
  • 400W rated

Product Information


:
White Moulded

:
1

:
400W

:
-

:
Crabtree - Instinct

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€32.1538 ( €39.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €32.1538 (€39.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €31.5469 (€38.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --