You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ender-5 Max 3D Printer -
1001020575
NewImage is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- 1001020575
- Order Code:
- MK01158
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6971636406747
Product Overview
- Ultra fast CoreXY system with up to 700mm/s speed and 20,000mm/s acceleration
- Both X and Y-axis use a 42-76 stepper motor that offers unprecedented performance
- Industry level build volume of 400mm³ provides extended capacity for large models or batch printing
- Precise linear rail that slides smoothly without deviation to ensure high quality prints
- 64 Point fully automatic bed levelling system to ensure a perfect first layer
- Reliable extruder with dual tempered gears
- Wide operating temperature range with stable performance at 5°C to 40°C
- Dual z-axis motors that can support a model up to 5kg
- 1000W Aluminium alloy heatbed can heat to 80°C in just 200 seconds
- Flexible Epoxy build plate requires a lower temperature for bed adhesion, boosting power efficiency
- Enlarged metal frame, reinforced with aluminium alloy
- Designed to work effectively as part of a print farm, supports multi-printer management from one PC over WiFi
- Bright 3 colour status indicator is visible from up to 10m, providing instant feedback
- Supports 100V-240V input voltage with built-in double safety fuses
- Intuitive 4.3" colour touchscreen
- 8GB Memory provides more storage for re-printing models
- Supports Creality Print 5.1 and Creality Cloud
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 1.75mm
- :
- 0.3mm
- :
- PLA, PLA-CF, PETG, TPU95A, ABS, ASA, PA
- :
- 400mm x 400mm x 400mm
- :
- 0.4mm
- :
- 700mm/s
- :
- 240V
- :
- 1250W
- :
- USB, WiFi
- :
- 3MF, OBJ, STL, G-Code
- :
- Creality Print 5.1 or later
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €643.977 (€792.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























