You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR-Scan Ferret Handheld 3D Scanner -
CR-SCAN FERRET
New- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- CR-SCAN FERRET
- Order Code:
- MK01086
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6971636406648
Product Overview
- Affordable, compact design, dual mode scanning, ASIC chipset
- Full colour scanning, easy operation, outdoor scanning, faster and smoother scanning
- Built-in camera brings authentic colours, scan in bright sunlight
- Flexible charging, enjoyable scanning, easy to hold and carry around
- Resolution/point distance is 0.16mm, 150 to 700mm working distance
- Frame rate/scan speed is up to 30fps, USB 3.0/2.0 connection mode
- Android/Win 10/11 (64-bit)/Mac OS, 0.1mm accuracy
- Single capture range is 560 x 820mm at 700mm
- Minimum scanning is 50 x 50 x 50mm, output format is OBJ/STL/PLY
- Machine size is 120 x 30 x 26mm
Product Information
- :
- Handheld
- :
- NIR
- :
- 30 fps
- :
- 0.1mm
- :
- -
- :
- 0.16mm
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €344.0455 (€423.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























