You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ender-3 V3 Plus 3D Printer - 

ENDER-3 V3 PLUS

ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
ENDER-3 V3 PLUS - Ender-3 V3 Plus 3D Printer
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ENDER-3 V3 PLUS
Order Code:
MK01083
Also Known As:
GTIN UPC EAN: 6971636402701
Technical Datasheet:
ENDER-3 V3 PLUS   Datasheet
See all Technical Docs

Product Range Selector (Creality Ender-3 V3 Series)

See all from this product range

Product Overview

Creating a new benchmark for 3D printers, the Ender-3 V3 Plus utilises the CoreXZ Motion System for maximum printing speeds of 600mm/s, which is up to 12 times faster than a standard i3-style printer. Plus-size printing with maximum volume of 300x300x330mm, capable of printing a full-size helmet or batch printing multiple items in one go. Easy to assemble with die-cast metal parts for greater stability. 4.3" HD colour touchscreen for intuitive operation. Creality OS provides advanced functionality and allows effective monitoring and control from Creality Print slicer and the Creality Cloud app.
  • Co-ordinated X & Z motion driven by two motors for enhanced accuracy and build quality
  • Enhanced, clog-free extrusion with 60W ceramic heater
  • Powerful front & back fans for fast, even cooling
  • Tri-metal nozzle is fitted with a titanium alloy heatbreak and can be easy swapped out for maintenance
  • Automatic calibration and leveling
  • Fully automated tensioning on timing belts to prevent slips or jams
  • Heavy duty aluminium alloy frame with two support rods to stabilise z-axis shaking
  • 4.3" HD Touchscreen interface (480x800, 219.97PPI)
  • All-in-one 3D printing platform with Creality OS, Creality Print and Creality Cloud, complete with mobile apps for Android & iOS

Product Information


:
1.75mm

:
0.35mm

:
PLA, TPU, PETG, ABS, PLA-CF, PETG-CF, CR-carbon

:
300mm x 300mm x 330mm

:
0.4mm

:
600mm/s

:
240V

:
350W

:
Cloud, USB, WiFi

:
OBJ, STL, 3MF

:
Creality Print, Creality Slicer, Cura

:
-

:
Creality Ender-3 V3 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6971636402701

2 In stock

Available until stock is exhausted

€413.7868 ( €508.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €413.7868 (€508.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --