You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ender-3 V3 SE 3D Printer -
ENDER-3 V3 SE
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- ENDER-3 V3 SE
- Order Code:
- MK01081
- Also Known As:
- GTIN UPC EAN: 6971636403623
- Technical Datasheet:
- ENDER-3 V3 SE Datasheet
Product Range Selector (Creality Ender-3 V3 Series)
See all from this product rangeProduct Overview
- Printing speeds up to 250mm/s without reducing print quality
- Direct extruder for smooth feeding of filaments including PLA, PETG and TPU
- Automatic filament loading and unloading
- CR Touch sensor for auto leveling and strain sensor for ayto Z offset
- Comprehensive UI display
- Dual Z-axis synced by a quality timing belt for stable and reliable printing
- Dual linear y-axis shafts made from strong and durable steel
- Sleek, compact design that still provides ample build volume
Product Information
- :
- -
- :
- 0.35mm
- :
- PETG, PLA, TPU
- :
- 220mm x 220mm x 250mm
- :
- 0.4mm
- :
- 250mm/s
- :
- 240V
- :
- 350W
- :
- SD Card
- :
- AMF, OBJ, STL, 3MF
- :
- Creality Print, Creality Slicer, Cura, Simplify3d
- :
- -
- :
- Creality Ender-3 V3 Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €164.7945 (€202.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.