You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hi Combo 3D Printer - 

HI COMBO

New
HI COMBO - Hi Combo 3D Printer
HI COMBO - Hi Combo 3D Printer
HI COMBO - Hi Combo 3D Printer
HI COMBO - Hi Combo 3D Printer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HI COMBO
Order Code:
MK01120
Product Range
-
Also Known As:
GTIN UPC EAN: 6971636404248

Product Overview

The Creality Hi is the perfect choice for multicolour 3D printing, with fast print speeds up to 500mm/s. The Creality Hi features an all-metal body with unibody parts die-cast out of aluminum alloy that looks stylish and ensures minimal shaking for reliable printing resuults. Designed to be the most user-friendly printer Creality has offered, the Hi is 95% pre-assembled and comes with a handy boot-up quick guide. This Combo bundle comes complete with a Creality CFS system, enabling multicolour printing from multiple filament reels.
  • Step-servo motor system with up to 500mm/s max. speed and 12,000mm/s acceleration
  • Wear-resistant and long lasting metal extruder gears
  • Clog-free nozzle with hardened steel tip and titanium alloy heatbreak
  • Includes 1x CFS, supporting up to four filament reels for multicolour printing
  • Automatic filament reading, levelling and PA tuning
  • Auto bed leveling & X-axis tilt reduction
  • Automated filament cutter with steel blade
  • Integrated camera for video monitoring of print job with privacy filter
  • All-metal body with die-cast alumuminium alloy unibody parts
  • Built-in buzzer will sound when the print task is finished or paused unexpectedly
  • Responsive 3.2" touchscreen display with fold-away design
  • USB and WiFi connectivity for high speed file transfer
  • 8GB eMMC memory provides more storage for re-printing models
  • Supplied 95% pre-assembled, ready to print in minutes
  • All-in-one 3D printing platform with Creality OS, Creality Print 5.1 and Creality Cloud support

Product Information


:
1.75mm

:
0.35mm

:
ABS, PETG, PLA, PLA-CF

:
0.35mm

:
500mm/s

:
240V

:
-

:
USB, WiFi

:
3MF, G-Code

:
Creality Print 5.0

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 6971636404248

2 In stock Need more?

???PF_PDP_RSP_SUP???

€385.4916 ( €474.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €385.4916 (€474.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --