You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pebble 2.0 Desktop Stereo Speakers, White -
51MF1680AA001
- Manufacturer:
- CREATIVE CREATIVE
- Manufacturer Part No:
- 51MF1680AA001
- Order Code:
- CS32433
- Product Range
- Creative - Pebble 2.0 Speakers
- Also Known As:
- GTIN UPC EAN: 5390660192135
- Technical Datasheet:
- 51MF1680AA001 Datasheet
Product Range Selector (Creative - Pebble 2.0 Speakers)
See all from this product rangeProduct Overview
- Elevated 45° design with custom-tuned far-field drivers for enhanced audio projection
- Built-in passive radiators deliver balanced audio with crystal clear details
- Combined RMS output of 4.4W
- Convenient dial for volume and power
- 3.5mm Audio and USB power connections
Contents
Speakers and user guide
Product Information
- :
- 100Hz
- :
- 17kHz
- :
- 114mm
- :
- 113mm
- :
- 116mm
- :
- Creative - Pebble 2.0 Speakers
- :
- USB
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.6435 (€27.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.