You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Z-Type Cable Marker, E, Black/White, Straight Cut, Reel of 1000 -
6153914
- Manufacturer:
- CRITCHLEY CRITCHLEY
- Manufacturer Part No:
- 6153914
- Order Code:
- CB21151
- Technical Datasheet:
- 6153914 Datasheet
Product Range Selector (Z-Type)
See all from this product rangeProduct Overview
- Resistant to sea water, fuels and oils
- Z9 Size marker, for wire diameters 2.5-4mm
- 1000x Straight cut markers supplied on a reel
Product Information
- :
- Push On Pre Printed
- :
- E
- :
- Black
- :
- White
- :
- -
- :
- 4mm
- :
- 2.5mm
- :
- PVC (Polyvinylchloride)
- :
- Z-Type
Technical Documents (1)
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1000
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.5224 (€4.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.