You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Z Type Cable Marker, 2, Straight Cut, Yellow, 3.4-5.7mm, Reel of 1000 -
6173402
- Manufacturer:
- CRITCHLEY CRITCHLEY
- Manufacturer Part No:
- 6173402
- Order Code:
- CB22317
- Product Range
- Critchley - Z-Type Cable Markers
- Technical Datasheet:
- 6173402 Datasheet
Product Range Selector (Critchley - Z-Type Cable Markers)
See all from this product rangeProduct Overview
- Simple solution for many commercial wire identification applications
- Supplied chevron-cut, this ensures the legends remain aligned
- Resistant to sea water, fuels and oils
- 4.5mm, yellow marker with black legend
Product Information
- :
- Push On Pre Printed
- :
- 2
- :
- Black
- :
- Yellow
- :
- 4.5mm
- :
- 3.4mm
- :
- 5.7mm
- :
- PVC (Polyvinylchloride)
- :
- Critchley - Z-Type Cable Markers
Technical Documents (1)
26 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1000
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9992 (€2.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.