You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G10q (4 Pin) Circular Fluorescent Tube, 40W 400mm CW -
CIR40SPCW
- Manufacturer:
- CROMPTON LIGHTING CROMPTON LIGHTING
- Manufacturer Part No:
- CIR40SPCW
- Order Code:
- LP05006
- Also Known As:
- GTIN UPC EAN: 5018986670433
- Technical Datasheet:
- CIR40SPCW Datasheet
Product Range Selector (Crompton - G10q Circular Lamps)
See all from this product rangeProduct Overview
- Used in many circular bulkheads and fittings
- Lamp is supplied with G10q cap
- 10,000 hours average life
- Colour: Cool White (CW)
Product Information
- :
- G10q
- :
- 4000K
- :
- 40W
- :
- Crompton - G10q Circular Lamps
Technical Documents (1)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.2905 (€13.89) | ( ) |
5+ | €10.5768 (€13.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.