You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Channel 70V/100V Line Transformer -
XFMR8
- Manufacturer:
- CROWN AUDIO CROWN AUDIO
- Manufacturer Part No:
- XFMR8
- Order Code:
- DP36732
- Product Range
- CROWN 70V/100V Audio Transformers
- Also Known As:
- GTIN UPC EAN: 0871015005102
Product Range Selector (CROWN 70V/100V Audio Transformers)
See all from this product rangeProduct Overview
- Allows amplifiers without direct constant voltage capability to be easily integrated into distributed systems
- Provides 70V and 100V output when used only with ComTech DriveCoreâ„¢ series of amplifiers
- IN/OUT: 8x Pluggable barrier block connectors that accepts up to 14AWG wire
- Frequency response: 70Hz to 15kHz
- Insertion loss: ±1dB
- Max. input level: 32V
- Dimensions (HxWxD): 45x483x397mm
- Weight: 10.7kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- CROWN 70V/100V Audio Transformers
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €455.13 (€559.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.