You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Constance Flexi-Fix Soft Close Toilet Seat -
WL601722H
- Manufacturer:
- CROYDEX CROYDEX
- Manufacturer Part No:
- WL601722H
- Order Code:
- SI19793
- Product Range
- Croydex - Toilet Seats
Product Range Selector (Croydex - Toilet Seats)
See all from this product rangeProduct Overview
- Adjustable hinges fit all standard toilets
- Thermoset plastic toilet seat with anti-bacterial treatment
- Sleek rounded toilet seat with chrome plated hinges
- Soft close toilet seat to prevent the lid from slamming
- Quick release toilet seat to allow thorough cleaning
- All fittings included
- Lid Length: 445mm
- Lid Width: 380mm
- Hinges adjustability between 110mm - 200mm
Product Information
- :
- Croydex - Toilet Seats
Technical Documents (0)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.2666 (€53.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.