You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DDR4 Pro DDR4-3200 UDIMM, 32GB RAM Kit (2x 16GB) - 

CP2K16G4DFRA32A

CP2K16G4DFRA32A - DDR4 Pro DDR4-3200 UDIMM, 32GB RAM Kit (2x 16GB)
CP2K16G4DFRA32A - DDR4 Pro DDR4-3200 UDIMM, 32GB RAM Kit (2x 16GB)
CP2K16G4DFRA32A - DDR4 Pro DDR4-3200 UDIMM, 32GB RAM Kit (2x 16GB)
CP2K16G4DFRA32A - DDR4 Pro DDR4-3200 UDIMM, 32GB RAM Kit (2x 16GB)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP2K16G4DFRA32A
Order Code:
CS36220
Product Range
Crucial DDR4 Pro RAM Kits
Also Known As:
GTIN UPC EAN: 0649528937780
Technical Datasheet:
CP2K16G4DFRA32A   Datasheet
See all Technical Docs

Product Range Selector (Crucial DDR4 Pro RAM Kits)

See all from this product range

Product Overview

Plug & play 32GB DDR4 memory kit that provides up to 33% faster performance over similar products. Perfect for creatives and professionals, Crucial Pro memory improves your system speed so you can multitask effectively and maintain productivity. Supplied as a kit with two 16GB RAM modules.
  • Unbuffered UDIMM DDR4 Pro memory modules
  • Intel XMP 2.0 ready for performance recovery (must be enabled in UEFI/BIOS settings)
  • Low profile aluminium heat spreader with satin black finish
  • Cutting-edge Micron DRAM components
  • Hassle-free installation for gaming systems
  • Lifetime limited manufacturer warranty

Contents

2x DDR4 Modules

Product Information


:
32GB

:
-

:
-

:
DDR4 UDIMM

:
Desktop DIMM

:
-

:
-

:
-

:
1.2V

:
-

:
-

:
Crucial DDR4 Pro RAM Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0649528937780

3 In stock Need more?

???PF_PDP_RSP_SUP???

€139.4375 ( €171.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €139.4375 (€171.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --