You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16GB DDR4-2666 PC4-21300 SODIMM RAM -
CT16G4SFRA266
- Manufacturer:
- CRUCIAL MEMORY CRUCIAL MEMORY
- Manufacturer Part No:
- CT16G4SFRA266
- Order Code:
- CS33891
- Product Range
- Crucial DRAM
Product Range Selector (Crucial DRAM)
See all from this product rangeCT16G4SFRA266 - You may also be interested in
Product Overview
- DDR4 Memory - 260 Pin
- 100% System compatible
Contents
Memory only
Product Information
- :
- 16GB
- :
- 2666MHz
- :
- PC4-21300
- :
- DDR4 SO-DIMM
- :
- Notebook SODIMM
- :
- -
- :
- -
- :
- -
- :
- 1.2V
- :
- -
- :
- -
- :
- Crucial DRAM
Technical Documents (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €61.4992 (€75.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.