You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
X9 Portable SSD Solid State Drive, 2TB -
CT2000X9SSD9
New- Manufacturer:
- CRUCIAL MEMORY CRUCIAL MEMORY
- Manufacturer Part No:
- CT2000X9SSD9
- Order Code:
- CS37993
- Product Range
- Crucial X9 Portable SSD
- Also Known As:
- GTIN UPC EAN: 0649528939357
- Technical Datasheet:
- CT2000X9SSD9 Datasheet
Product Range Selector (Crucial X9 Portable SSD)
See all from this product rangeProduct Overview
- Compact and lightweight external SSD drive
- Read speeds up to 1,050MB/s, load files up to 7.5x faster than most portable hard drives
- Convenient USB-C connection for instant compatibility with your favourite devices
- Dependable hardware is shock, vibration and drop-proof up to 2m
- Compatible with Windows File History, Apple Time Machine and Acronis True Image software
- Compatible with Windows, macOS and Android devices
- High speed USB 3.2 Gen 2 interface with speeds up to 10Gb/s
- Compact 65x50mm profile with integrated lanyard slot
- 3 Year Manufacturer warranty
Product Information
- :
- External
- :
- -
- :
- USB 3.2
- :
- 2TB
- :
- -
- :
- -
- :
- 1050MB/s
- :
- -
- :
- -
- :
- -
- :
- 5V
- :
- -
- :
- -
- :
- Crucial X9 Portable SSD
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €134.8308 (€165.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.