You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SSR, 5A, 240V ac -
CX240D5
- Manufacturer:
- SENSATA/CRYDOM SENSATA/CRYDOM
- Manufacturer Part No:
- CX240D5
- Order Code:
- SW03798
- Product Range
- CX
- Technical Datasheet:
- CX240D5 Datasheet
Product Range Selector (CX)
See all from this product rangeProduct Overview
- Ratings of 5 A @ 660 VAC
- SCR output for heavy industrial loads
- CE Compliant to EN60950-1
- Operation rating is 5A at 660VAC
- High surge current
- Ul, VDE and CSA approved
- PCB mounting
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- SPST-NO
- :
- 5A
- :
- 280Vrms
- :
- PCB
- :
- Through Hole
- :
- Zero Crossing
- :
- 12Vrms
- :
- 3VDC
- :
- 15VDC
- :
- CX
Technical Documents (3)
Available for back order
Deliveries start from 24/06/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 24/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.7548 (€21.84) | ( ) |
10+ | €15.7675 (€19.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.